

C2012X5R1H335M125AB | |
|---|---|
DigiKey Part Number | 445-5979-2-ND - Tape & Reel (TR) 445-5979-1-ND - Cut Tape (CT) 445-5979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H335M125AB |
Description | CAP CER 3.3UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H335M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| 1 000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14995 € | 299,90 € |
| 4 000 | 0,14170 € | 566,80 € |
| 6 000 | 0,13757 € | 825,42 € |
| 10 000 | 0,13299 € | 1 329,90 € |
| 14 000 | 0,13031 € | 1 824,34 € |
| 20 000 | 0,12773 € | 2 554,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

