

C2012X5R1E155K085AC | |
|---|---|
DigiKey Part Number | 445-14389-2-ND - Tape & Reel (TR) 445-14389-1-ND - Cut Tape (CT) 445-14389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E155K085AC |
Description | CAP CER 1.5UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E155K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,06100 € | 30,50 € |
| 1 000 | 0,05546 € | 55,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04583 € | 183,32 € |
| 8 000 | 0,04284 € | 342,72 € |
| 12 000 | 0,04134 € | 496,08 € |
| 20 000 | 0,03968 € | 793,60 € |
| 28 000 | 0,03871 € | 1 083,88 € |
| 40 000 | 0,03778 € | 1 511,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

