

C2012X5R1E106M125AB | |
|---|---|
DigiKey Part Number | 445-5985-2-ND - Tape & Reel (TR) 445-5985-1-ND - Cut Tape (CT) 445-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E106M125AB |
Description | CAP CER 10UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E106M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08522 € | 42,61 € |
| 1 000 | 0,07802 € | 78,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07006 € | 140,12 € |
| 4 000 | 0,06534 € | 261,36 € |
| 6 000 | 0,06297 € | 377,82 € |
| 10 000 | 0,06036 € | 603,60 € |
| 14 000 | 0,05882 € | 823,48 € |
| 20 000 | 0,05735 € | 1 147,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

