

C2012X5R1E105M125AA | |
|---|---|
DigiKey Part Number | 445-7626-2-ND - Tape & Reel (TR) 445-7626-1-ND - Cut Tape (CT) 445-7626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E105M125AA |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E105M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05910 € | 5,91 € |
| 500 | 0,04492 € | 22,46 € |
| 1 000 | 0,04057 € | 40,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03594 € | 71,88 € |
| 4 000 | 0,03309 € | 132,36 € |
| 6 000 | 0,03166 € | 189,96 € |
| 10 000 | 0,03008 € | 300,80 € |
| 14 000 | 0,02915 € | 408,10 € |
| 20 000 | 0,02827 € | 565,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

