2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C225M125AA

DigiKey Part Number
445-7639-2-ND - Tape & Reel (TR)
445-7639-1-ND - Cut Tape (CT)
445-7639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C225M125AA
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C225M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C225M085ACTDK6 182445-7637-1-ND0,14000 €Direct
C2012X5R1E225M125ACTDK12 761445-7630-1-ND0,19000 €Direct
C2012X5R1C225K085ACTDK4 715445-7636-1-ND0,15000 €Upgrade
C2012X5R1C225K125AATDK4 825445-7638-1-ND0,18000 €Upgrade
C2012X5R1E225K085ACTDK22 773445-14391-1-ND0,18000 €Upgrade
In-Stock: 3 892
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07480 €3,74 €
1000,06550 €6,55 €
5000,05014 €25,07 €
1 0000,04539 €45,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,04031 €80,62 €
4 0000,03719 €148,76 €
6 0000,03564 €213,84 €
10 0000,03391 €339,10 €
14 0000,03290 €460,60 €
20 0000,03193 €638,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €