C2012X5R1C155M125AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 9 056
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 8 249
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 1 876
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 5 996
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 162
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 3 775
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 31 186
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 1 992
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 40 478
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 899
Unit Price: 0,52000 €
Datasheet

Similar


TDK
In Stock: 5 675
Unit Price: 0,44000 €
Datasheet

Similar


TDK
In Stock: 1 294
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 1 980
Unit Price: 0,41000 €
Datasheet

Direct


KEMET
In Stock: 3 594
Unit Price: 0,74000 €
Datasheet
1.5 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C155M125AA

DigiKey Part Number
445-14372-2-ND - Tape & Reel (TR)
445-14372-1-ND - Cut Tape (CT)
445-14372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C155M125AA
Description
CAP CER 1.5UF 16V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C155M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09595 €191,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €