

C2012X5R1A475K125AA | |
|---|---|
DigiKey Part Number | 445-7656-2-ND - Tape & Reel (TR) 445-7656-1-ND - Cut Tape (CT) 445-7656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A475K125AA |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A475K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1 000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03720 € | 74,40 € |
| 4 000 | 0,03427 € | 137,08 € |
| 6 000 | 0,03280 € | 196,80 € |
| 10 000 | 0,03118 € | 311,80 € |
| 14 000 | 0,03023 € | 423,22 € |
| 20 000 | 0,02932 € | 586,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

