
C2012C0G2A333K125AC | |
|---|---|
DigiKey Part Number | 445-172672-2-ND - Tape & Reel (TR) 445-172672-1-ND - Cut Tape (CT) 445-172672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A333K125AC |
Description | CAP CER 0.033UF 100V NP0 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A333K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A333J125AC | TDK | 491 723 | 445-172671-1-ND | 0,27000 € | Direct |
| C0805C333J1RACTU | KEMET | 6 364 | 399-C0805C333J1RACTUCT-ND | 0,37000 € | Similar |
| C0805C333K1RACTU | KEMET | 11 146 | 399-C0805C333K1RACTUCT-ND | 0,27000 € | Similar |
| C0805C333K2RACTU | KEMET | 22 953 | 399-17446-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07842 € | 39,21 € |
| 1 000 | 0,07169 € | 71,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06426 € | 128,52 € |
| 4 000 | 0,05983 € | 239,32 € |
| 6 000 | 0,05762 € | 345,72 € |
| 10 000 | 0,05516 € | 551,60 € |
| 14 000 | 0,05373 € | 752,22 € |
| 20 000 | 0,05235 € | 1 047,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

