

C2012C0G2A332J125AA | |
|---|---|
DigiKey Part Number | 445-2323-2-ND - Tape & Reel (TR) 445-2323-1-ND - Cut Tape (CT) 445-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A332J125AA |
Description | CAP CER 3300PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A332J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04072 € | 20,36 € |
| 1 000 | 0,03671 € | 36,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03246 € | 64,92 € |
| 4 000 | 0,02982 € | 119,28 € |
| 6 000 | 0,02850 € | 171,00 € |
| 10 000 | 0,02703 € | 270,30 € |
| 14 000 | 0,02618 € | 366,52 € |
| 20 000 | 0,02536 € | 507,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


