

C2012C0G1H562J060AA | |
|---|---|
DigiKey Part Number | 445-7513-2-ND - Tape & Reel (TR) 445-7513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H562J060AA |
Description | CAP CER 5600PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H562J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,05048 € | 25,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03706 € | 148,24 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

