


C1608X8R1H473K080AA | |
|---|---|
DigiKey Part Number | 445-2506-2-ND - Tape & Reel (TR) 445-2506-1-ND - Cut Tape (CT) 445-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H473K080AA |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H473K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1 000 | 0,02483 € | 24,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01983 € | 79,32 € |
| 8 000 | 0,01824 € | 145,92 € |
| 12 000 | 0,01744 € | 209,28 € |
| 20 000 | 0,01656 € | 331,20 € |
| 28 000 | 0,01605 € | 449,40 € |
| 40 000 | 0,01555 € | 622,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |


