

C1608X8R1H222M080AA | |
|---|---|
DigiKey Part Number | 445-14271-2-ND - Tape & Reel (TR) 445-14271-1-ND - Cut Tape (CT) 445-14271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H222M080AA |
Description | CAP CER 2200PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H222M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1 000 | 0,02194 € | 21,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01743 € | 69,72 € |
| 8 000 | 0,01599 € | 127,92 € |
| 12 000 | 0,01527 € | 183,24 € |
| 20 000 | 0,01447 € | 289,40 € |
| 28 000 | 0,01400 € | 392,00 € |
| 40 000 | 0,01356 € | 542,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

