

C1608X7S0G106M080AB | |
|---|---|
DigiKey Part Number | 445-9100-2-ND - Tape & Reel (TR) 445-9100-1-ND - Cut Tape (CT) 445-9100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0G106M080AB |
Description | CAP CER 10UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0G106M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S0J106M080AC | TDK | 74 085 | 445-9104-1-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1 000 | 0,12080 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10282 € | 411,28 € |
| 8 000 | 0,09742 € | 779,36 € |
| 12 000 | 0,09472 € | 1 136,64 € |
| 20 000 | 0,09172 € | 1 834,40 € |
| 28 000 | 0,08997 € | 2 519,16 € |
| 40 000 | 0,08829 € | 3 531,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

