Upgrade
Upgrade
Upgrade

C1608X7R1V474M080AE | |
|---|---|
DigiKey Part Number | C1608X7R1V474M080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V474M080AE |
Description | CAP CER 0.47UF 35V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1V474M080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H474K080AE | TDK | 211 825 | 445-172485-1-ND | 0,25000 € | Upgrade |
| C1608X7R1H474M080AE | TDK | 11 595 | 445-172486-1-ND | 0,26000 € | Upgrade |
| C1608X7R1V474K080AE | TDK | 11 399 | 445-173708-1-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04336 € | 173,44 € |
| Unit Price without VAT: | 0,04336 € |
|---|---|
| Unit Price with VAT: | 0,05203 € |


