

C1608X7R1H473M080AA | |
|---|---|
DigiKey Part Number | 445-5095-2-ND - Tape & Reel (TR) 445-5095-1-ND - Cut Tape (CT) 445-5095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H473M080AA |
Description | CAP CER 0.047UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H473M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01492 € | 7,46 € |
| 1 000 | 0,01315 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01021 € | 40,84 € |
| 8 000 | 0,00926 € | 74,08 € |
| 12 000 | 0,00878 € | 105,36 € |
| 20 000 | 0,00826 € | 165,20 € |
| 28 000 | 0,00795 € | 222,60 € |
| 40 000 | 0,00766 € | 306,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

