C1608X7R1H473K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 8 794
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 50 744
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 517 831
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 28 225
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 112 899
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 914 395
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 11 856
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00389 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00956 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14 730
Unit Price: 0,23000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 27 818
Unit Price: 0,08000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 12 948
Unit Price: 0,11000 €
Datasheet

Upgrade


KEMET
In Stock: 2 480
Unit Price: 0,41000 €
Datasheet

Upgrade


KEMET
In Stock: 20 089
Unit Price: 0,31000 €
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X7R1H473K080AA

DigiKey Part Number
445-C1608X7R1H473K080AATR-ND - Tape & Reel (TR)
445-C1608X7R1H473K080AACT-ND - Cut Tape (CT)
445-C1608X7R1H473K080AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H473K080AA
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H473K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2X7R1H473K080AATDK8 794445-8120-1-ND0,14000 €Upgrade
C0603C473K5RACAUTOKEMET50 744399-6820-1-ND0,10000 €Direct
C0603C473K5RACTUKEMET517 831399-C0603C473K5RACTUCT-ND0,08000 €Direct
CC0603KRX7R9BB473YAGEO28 225311-1427-1-ND0,08000 €Direct
CL10B473KB8NFNCSamsung Electro-Mechanics112 8991276-2075-1-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03140 €1,57 €
1000,02710 €2,71 €
5000,01980 €9,90 €
1 0000,01757 €17,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01382 €55,28 €
8 0000,01261 €100,88 €
12 0000,01201 €144,12 €
20 0000,01134 €226,80 €
28 0000,01095 €306,60 €
40 0000,01058 €423,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €