

C1608X6S1V154K080AB | |
|---|---|
DigiKey Part Number | 445-14225-2-ND - Tape & Reel (TR) 445-14225-1-ND - Cut Tape (CT) 445-14225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V154K080AB |
Description | CAP CER 0.15UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V154K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H154K080AB | TDK | 1 466 | 445-14219-1-ND | 0,16000 € | Upgrade |
| C1608X7R1H154K080AB | TDK | 19 338 | 445-7406-1-ND | 0,17000 € | Upgrade |
| C1608X7R1V154K080AB | TDK | 10 | 445-14237-1-ND | 0,16000 € | Upgrade |
| C0603C154K5RACTU | KEMET | 1 394 | 399-C0603C154K5RACTUCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05460 € | 5,46 € |
| 1 000 | 0,03737 € | 37,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03131 € | 125,24 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

