


C1608X5R1A156M080AC | |
|---|---|
DigiKey Part Number | 445-9117-2-ND - Tape & Reel (TR) 445-9117-1-ND - Cut Tape (CT) 445-9117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A156M080AC |
Description | CAP CER 15UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A156M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,09536 € | 47,68 € |
| 1 000 | 0,08752 € | 87,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07362 € | 294,48 € |
| 8 000 | 0,06938 € | 555,04 € |
| 12 000 | 0,06726 € | 807,12 € |
| 20 000 | 0,06491 € | 1 298,20 € |
| 28 000 | 0,06353 € | 1 778,84 € |
| 40 000 | 0,06221 € | 2 488,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

