

C1608X5R0J156M080AC | |
|---|---|
DigiKey Part Number | 445-8027-2-ND - Tape & Reel (TR) 445-8027-1-ND - Cut Tape (CT) 445-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J156M080AC |
Description | CAP CER 15UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J156M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08656 € | 43,28 € |
| 1 000 | 0,07928 € | 79,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06643 € | 265,72 € |
| 8 000 | 0,06250 € | 500,00 € |
| 12 000 | 0,06053 € | 726,36 € |
| 20 000 | 0,05835 € | 1 167,00 € |
| 28 000 | 0,05708 € | 1 598,24 € |
| 40 000 | 0,05585 € | 2 234,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

