

C1608X5R0G156M080AA | |
|---|---|
DigiKey Part Number | 445-8029-2-ND - Tape & Reel (TR) 445-8029-1-ND - Cut Tape (CT) 445-8029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0G156M080AA |
Description | CAP CER 15UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0G156M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,07188 € | 35,94 € |
| 1 000 | 0,06560 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05456 € | 218,24 € |
| 8 000 | 0,05116 € | 409,28 € |
| 12 000 | 0,04945 € | 593,40 € |
| 20 000 | 0,04756 € | 951,20 € |
| 28 000 | 0,04646 € | 1 300,88 € |
| 40 000 | 0,04540 € | 1 816,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

