

C1608NP02A820J080AA | |
|---|---|
DigiKey Part Number | 445-14133-2-ND - Tape & Reel (TR) 445-14133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A820J080AA |
Description | CAP CER 82PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A820J080AA | TDK | 2 947 | 445-14031-1-ND | 0,08000 € | Direct |
| C0603C820J1GACTU | KEMET | 391 | 399-C0603C820J1GACTUCT-ND | 0,22000 € | Direct |
| GRM1885C2A820JA01D | Murata Electronics | 45 001 | 490-1349-1-ND | 0,10000 € | Direct |
| KGM15ACG2A820JM | KYOCERA AVX | 0 | 478-KGM15ACG2A820JMTR-ND | 0,02927 € | Direct |
| KGM15ACG2A820JT | KYOCERA AVX | 5 249 | 478-KGM15ACG2A820JTCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02800 € | 14,00 € |
| 1 000 | 0,02505 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01948 € | 77,92 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

