

C1608NP01H820J080AA | |
|---|---|
DigiKey Part Number | 445-14092-2-ND - Tape & Reel (TR) 445-14092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H820J080AA |
Description | CAP CER 82PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A820J080AA | TDK | 2 947 | 445-14031-1-ND | 0,08000 € | Upgrade |
| C1608NP02A820J080AA | TDK | 6 560 | 445-14133-1-ND | 0,11000 € | Upgrade |
| C0603C820J5GACTU | KEMET | 99 220 | 399-C0603C820J5GACTUCT-ND | 0,08000 € | Direct |
| CC0603JRNPO9BN820 | YAGEO | 67 269 | 311-1068-1-ND | 0,08000 € | Direct |
| GRM1885C1H820JA01D | Murata Electronics | 71 120 | 490-1425-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02564 € | 12,82 € |
| 1 000 | 0,02288 € | 22,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01778 € | 71,12 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

