

C1608C0G2A561J080AA | |
|---|---|
DigiKey Part Number | 445-4125-2-ND - Tape & Reel (TR) 445-4125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A561J080AA |
Description | CAP CER 560PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A561J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A561J080AA | TDK | 2 625 | 445-14129-1-ND | 0,14000 € | Direct |
| C0603C561J1GACTU | KEMET | 15 969 | 399-9976-1-ND | 0,28000 € | Direct |
| GRM1885C2A561JA01D | Murata Electronics | 47 578 | 490-1369-1-ND | 0,14000 € | Direct |
| KGM15ACG2A561JT | KYOCERA AVX | 0 | 478-KGM15ACG2A561JTCT-ND | 0,29000 € | Direct |
| VJ0603A561JXBCW1BC | Vishay Vitramon | 0 | VJ0603A561JXBCW1BC-ND | 0,04423 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02182 € | 10,91 € |
| 1 000 | 0,01941 € | 19,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01479 € | 59,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

