

C1608C0G2A332K080AA | |
|---|---|
DigiKey Part Number | 445-15235-2-ND - Tape & Reel (TR) 445-15235-1-ND - Cut Tape (CT) 445-15235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A332K080AA |
Description | CAP CER 3300PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A332K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A332J080AA | TDK | 13 368 | 445-15234-1-ND | 0,18000 € | Direct |
| C1608NP02A332J080AA | TDK | 2 157 | 445-15274-1-ND | 0,20000 € | Upgrade |
| C1608X7R2A332K080AA | TDK | 10 552 | 445-4422-1-ND | 0,10000 € | Similar |
| C1608X8R2A332K080AA | TDK | 1 186 | 445-3428-1-ND | 0,12000 € | Similar |
| C0603C332F1GACTU | KEMET | 0 | 399-C0603C332F1GACTUTR-ND | 0,41232 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04830 € | 24,15 € |
| 1 000 | 0,04368 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03574 € | 142,96 € |
| 8 000 | 0,03325 € | 266,00 € |
| 12 000 | 0,03201 € | 384,12 € |
| 20 000 | 0,03063 € | 612,60 € |
| 28 000 | 0,02982 € | 834,96 € |
| 40 000 | 0,02905 € | 1 162,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

