Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



C1608C0G1H820J080AA | |
|---|---|
DigiKey Part Number | 445-1280-2-ND - Tape & Reel (TR) 445-1280-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H820J080AA |
Description | CAP CER 82PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H820J080AA | TDK | 1 725 | 445-14092-1-ND | 0,10000 € | Direct |
| C1608C0G2A820J080AA | TDK | 2 947 | 445-14031-1-ND | 0,08000 € | Upgrade |
| C1608NP02A820J080AA | TDK | 6 560 | 445-14133-1-ND | 0,11000 € | Upgrade |
| C0603C820J5GACTU | KEMET | 99 650 | 399-C0603C820J5GACTUCT-ND | 0,08000 € | Direct |
| C0603C820J5GALTU | KEMET | 0 | 399-C0603C820J5GALTUTR-ND | 0,06406 € | Direct |







