470 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1H471M050BA

DigiKey Part Number
445-13953-2-ND - Tape & Reel (TR)
445-13953-1-ND - Cut Tape (CT)
445-13953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H471M050BA
Description
CAP CER 470PF 50V X8R 0402
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H471M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R1H471K050BATDK0445-C1005X8R1H471K050BACT-ND0,01605 €Upgrade
C1005X8R2A471K050BATDK9 473445-15919-1-ND0,16000 €Upgrade
C1005NP01H471J050BATDK3 004445-13804-1-ND0,11000 €Similar
C1005NP02A471J050BATDK6 466445-C1005NP02A471J050BACT-ND0,11000 €Similar
VJ0402H471KXBACVishay Vitramon0VJ0402H471KXBAC-ND0,02417 €Direct
In-Stock: 2 341
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04160 €2,08 €
1000,03600 €3,60 €
5000,02674 €13,37 €
1 0000,02388 €23,88 €
2 5000,02086 €52,15 €
5 0000,01905 €95,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01706 €170,60 €
20 0000,01587 €317,40 €
30 0000,01527 €458,10 €
50 0000,01461 €730,50 €
70 0000,01422 €995,40 €
100 0000,01385 €1 385,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €