
C1005X8R1E103K050BE | |
|---|---|
DigiKey Part Number | 445-173657-2-ND - Tape & Reel (TR) 445-173657-1-ND - Cut Tape (CT) 445-173657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E103K050BE |
Description | CAP CER 10000PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E103K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03978 € | 19,89 € |
| 1 000 | 0,03582 € | 35,82 € |
| 2 500 | 0,03167 € | 79,17 € |
| 5 000 | 0,02917 € | 145,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02634 € | 263,40 € |
| 20 000 | 0,02469 € | 493,80 € |
| 30 000 | 0,02387 € | 716,10 € |
| 50 000 | 0,02296 € | 1 148,00 € |
| 70 000 | 0,02242 € | 1 569,40 € |
| 100 000 | 0,02191 € | 2 191,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

