

C1005X7S1A225K050BC | |
|---|---|
DigiKey Part Number | 445-9097-2-ND - Tape & Reel (TR) 445-9097-1-ND - Cut Tape (CT) 445-9097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A225K050BC |
Description | CAP CER 2.2UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,05044 € | 25,22 € |
| 1 000 | 0,04567 € | 45,67 € |
| 2 500 | 0,04064 € | 101,60 € |
| 5 000 | 0,03762 € | 188,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03350 € | 335,00 € |
| 20 000 | 0,03154 € | 630,80 € |
| 30 000 | 0,03056 € | 916,80 € |
| 50 000 | 0,02947 € | 1 473,50 € |
| 70 000 | 0,02883 € | 2 018,10 € |
| 100 000 | 0,02822 € | 2 822,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |


