

C1005X6S1H103K050BB | |
|---|---|
DigiKey Part Number | 445-7350-2-ND - Tape & Reel (TR) 445-7350-1-ND - Cut Tape (CT) 445-7350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1H103K050BB |
Description | CAP CER 10000PF 50V X6S 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1H103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H103K050BB | TDK | 231 962 | 445-6850-1-ND | 0,08000 € | Upgrade |
| GRM155R71H103KA88D | Murata Electronics | 3 879 960 | 490-4516-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02710 € | 2,71 € |
| 500 | 0,01980 € | 9,90 € |
| 1 000 | 0,01757 € | 17,57 € |
| 2 500 | 0,01521 € | 38,02 € |
| 5 000 | 0,01380 € | 69,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01227 € | 122,70 € |
| 20 000 | 0,01134 € | 226,80 € |
| 30 000 | 0,01088 € | 326,40 € |
| 50 000 | 0,01036 € | 518,00 € |
| 70 000 | 0,01006 € | 704,20 € |
| 100 000 | 0,00977 € | 977,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

