

C1005X6S1A225K050BC | |
|---|---|
DigiKey Part Number | 445-9095-2-ND - Tape & Reel (TR) 445-9095-1-ND - Cut Tape (CT) 445-9095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A225K050BC |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04302 € | 21,51 € |
| 1 000 | 0,03882 € | 38,82 € |
| 2 500 | 0,03440 € | 86,00 € |
| 5 000 | 0,03173 € | 158,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02870 € | 287,00 € |
| 20 000 | 0,02695 € | 539,00 € |
| 30 000 | 0,02607 € | 782,10 € |
| 50 000 | 0,02510 € | 1 255,00 € |
| 70 000 | 0,02453 € | 1 717,10 € |
| 100 000 | 0,02398 € | 2 398,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

