Upgrade
Upgrade
Upgrade
Similar


C1005X5R1H473M050BB | |
|---|---|
DigiKey Part Number | 445-7383-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H473M050BB |
Description | CAP CER 0.047UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H473M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1H473K050BB | TDK | 31 584 | 445-7382-1-ND | 0,08000 € | Upgrade |
| C1005X7R1H473K050BB | TDK | 168 067 | 445-7336-1-ND | 0,08000 € | Upgrade |
| C1005X7R1H473M050BB | TDK | 24 797 | 445-7337-1-ND | 0,08000 € | Upgrade |
| C1005X6S1H473K050BB | TDK | 9 833 | 445-7354-1-ND | 0,08000 € | Similar |


