
C1005X5R1E225K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1E225K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1E225K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1E225K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E225K050EC |
Description | COMMERCIAL GRADE,0402,X5R,25V,2. |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06214 € | 31,07 € |
| 1 000 | 0,05659 € | 56,59 € |
| 2 500 | 0,05072 € | 126,80 € |
| 5 000 | 0,04720 € | 236,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,04017 € | 2 008,50 € |
| 100 000 | 0,03862 € | 3 862,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

