


C1005X5R1E103K050BA | |
|---|---|
DigiKey Part Number | 445-7386-2-ND - Tape & Reel (TR) 445-7386-1-ND - Cut Tape (CT) 445-7386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E103K050BA |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E103K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01168 € | 5,84 € |
| 1 000 | 0,01024 € | 10,24 € |
| 2 500 | 0,00873 € | 21,82 € |
| 5 000 | 0,00782 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00687 € | 68,70 € |
| 20 000 | 0,00628 € | 125,60 € |
| 30 000 | 0,00598 € | 179,40 € |
| 50 000 | 0,00565 € | 282,50 € |
| 70 000 | 0,00545 € | 381,50 € |
| 100 000 | 0,00527 € | 527,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

