390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H391J050BA

DigiKey Part Number
445-13801-2-ND - Tape & Reel (TR)
445-13801-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005NP01H391J050BA
Description
CAP CER 390PF 50V NP0 0402
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H391J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C391J5GACTUKEMET48 168399-C0402C391J5GACTUCT-ND0,34000 €Direct
GRM1555C1H391JA01DMurata Electronics104 380490-1296-1-ND0,08000 €Direct
GRM1555C1H391JA01JMurata Electronics69 145490-6236-1-ND0,08000 €Direct
KGM05ACG1H391JHKYOCERA AVX26 924478-KGM05ACG1H391JHCT-ND0,37000 €Direct
C0402C391F5GACTUKEMET9 205399-C0402C391F5GACTUCT-ND1,36000 €Upgrade
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01534 €153,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €