
C1005C0G2A561J050BC | |
|---|---|
DigiKey Part Number | 445-172647-2-ND - Tape & Reel (TR) 445-172647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A561J050BC |
Description | CAP CER 560PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A561J050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C561J1GACTU | KEMET | 10 190 | 399-15338-1-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04890 € | 4,89 € |
| 1 000 | 0,03479 € | 34,79 € |
| 2 500 | 0,03090 € | 77,25 € |
| 5 000 | 0,02842 € | 142,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02294 € | 229,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

