

C1005C0G1H680G050BA | |
|---|---|
DigiKey Part Number | 445-7012-2-ND - Tape & Reel (TR) 445-7012-1-ND - Cut Tape (CT) 445-7012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H680G050BA |
Description | CAP CER 68PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H680G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09854 € | 49,27 € |
| 1 000 | 0,09050 € | 90,50 € |
| 2 500 | 0,08202 € | 205,05 € |
| 5 000 | 0,07692 € | 384,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07064 € | 706,40 € |
| 20 000 | 0,06728 € | 1 345,60 € |
| 30 000 | 0,06560 € | 1 968,00 € |
| 50 000 | 0,06373 € | 3 186,50 € |
| 70 000 | 0,06264 € | 4 384,80 € |
| 100 000 | 0,06159 € | 6 159,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

