

C0603X5R1C472K030BA | |
|---|---|
DigiKey Part Number | 445-1792-2-ND - Tape & Reel (TR) 445-1792-1-ND - Cut Tape (CT) 445-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C472K030BA |
Description | CAP CER 4700PF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C472K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1C472K030BA | TDK | 17 583 | 445-7302-1-ND | 0,08000 € | Upgrade |
| EMK063BJ472KP-F | Taiyo Yuden | 9 077 | 587-EMK063BJ472KP-FCT-ND | 0,08000 € | Direct |
| GRM033R61E472KA12D | Murata Electronics | 316 715 | 490-9993-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01370 € | 6,85 € |
| 1 000 | 0,01205 € | 12,05 € |
| 2 500 | 0,01032 € | 25,80 € |
| 5 000 | 0,00928 € | 46,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00777 € | 116,55 € |
| 30 000 | 0,00716 € | 214,80 € |
| 45 000 | 0,00686 € | 308,70 € |
| 75 000 | 0,00652 € | 489,00 € |
| 105 000 | 0,00633 € | 664,65 € |
| 150 000 | 0,00614 € | 921,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

