10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1A103M030BA

DigiKey Part Number
445-4702-2-ND - Tape & Reel (TR)
445-4702-1-ND - Cut Tape (CT)
445-4702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1A103M030BA
Description
CAP CER 10000PF 10V X5R 0201
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1A103M030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1A103K030BATDK638 807445-1793-1-ND0,08000 €Upgrade
C0603X5R1C103K030BATDK42 253445-16166-1-ND0,08000 €Upgrade
C0603X7R1A103K030BATDK225 372445-6843-1-ND0,08000 €Upgrade
GRM033R61C103MA12DMurata Electronics0490-GRM033R61C103MA12DCT-ND0,08000 €Direct
KGM03AR51A103MHKYOCERA AVX0478-KGM03AR51A103MHTR-ND0,09094 €Direct
In-Stock: 17 376
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03180 €1,59 €
1000,02740 €2,74 €
5000,02004 €10,02 €
1 0000,01777 €17,77 €
2 5000,01539 €38,48 €
5 0000,01397 €69,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01185 €177,75 €
30 0000,01102 €330,60 €
45 0000,01060 €477,00 €
75 0000,01013 €759,75 €
105 0000,00986 €1 035,30 €
150 0000,00960 €1 440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €