

C0603C0G1E3R7B030BG | |
|---|---|
DigiKey Part Number | 445-13618-2-ND - Tape & Reel (TR) 445-13618-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E3R7B030BG |
Description | CAP CER 3.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E3R7B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E3R7BB01D | Murata Electronics | 14 715 | 490-17237-1-ND | 0,08000 € | Direct |
| GRM0335C1E3R7BA01D | Murata Electronics | 0 | GRM0335C1E3R7BA01D-ND | 0,00277 € | Direct |
| GJM0335C1H3R7BB01D | Murata Electronics | 2 285 | 490-17178-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,06780 € | 6,78 € |
| 1 000 | 0,04042 € | 40,42 € |
| 2 500 | 0,03378 € | 84,45 € |
| 5 000 | 0,02984 € | 149,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

