

C0603C0G1E130J030BG | |
|---|---|
DigiKey Part Number | 445-7068-2-ND - Tape & Reel (TR) 445-7068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E130J030BG |
Description | CAP CER 13PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E130J030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C130G3GAC | KEMET | 0 | CBR02C130G3GAC-ND | 0,06504 € | Direct |
| CBR02C130J3GAC | KEMET | 4 049 | 399-6149-1-ND | 0,20000 € | Direct |
| GRM0335C1E130JA01D | Murata Electronics | 34 535 | 490-16711-1-ND | 0,08000 € | Direct |
| QLCD250Q130J1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q130J1GV001TCT-ND | 0,43000 € | Direct |
| CBR02C130F3GAC | KEMET | 6 462 | 399-8570-1-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 100 | 0,02980 € | 2,98 € |
| 1 000 | 0,02166 € | 21,66 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

