

C0510X6S0J474M030BC | |
|---|---|
DigiKey Part Number | 445-15901-2-ND - Tape & Reel (TR) 445-15901-1-ND - Cut Tape (CT) 445-15901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0J474M030BC |
Description | CAP CER 0.47UF 6.3V X6S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0J474M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11804 € | 59,02 € |
| 1 000 | 0,10880 € | 108,80 € |
| 2 500 | 0,09908 € | 247,70 € |
| 5 000 | 0,09321 € | 466,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08351 € | 1 252,65 € |
| 30 000 | 0,08007 € | 2 402,10 € |
| 45 000 | 0,07834 € | 3 525,30 € |
| 75 000 | 0,07643 € | 5 732,25 € |
| 105 000 | 0,07531 € | 7 907,55 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

