0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)

C0510X6S0G474M030BC

DigiKey Part Number
445-7076-2-ND - Tape & Reel (TR)
445-7076-1-ND - Cut Tape (CT)
445-7076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X6S0G474M030BC
Description
CAP CER 0.47UF 4V X6S 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X6S0G474M030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0204 (0510 Metric)
Tolerance
±20%
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21200 €2,12 €
500,15720 €7,86 €
1000,14020 €14,02 €
5000,11160 €55,80 €
1 0000,10275 €102,75 €
2 5000,09342 €233,55 €
5 0000,08781 €439,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07856 €1 178,40 €
30 0000,07526 €2 257,80 €
45 0000,07361 €3 312,45 €
75 0000,07177 €5 382,75 €
105 0000,07070 €7 423,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €