
B88069X6901S102 | |
|---|---|
DigiKey Part Number | 495-B88069X6901S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6901S102 |
Description | GDT 1800V 5KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1800 V 5000A (5kA) ±20% 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6901S102 Models |
Category | Voltage - DC Spark Over (Nom) 1800 V |
Manufacturer TDK | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Series | Tolerance ±20% |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Fail Short No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,93400 € | 9,67 € |
| 10 | 1,78500 € | 17,85 € |
| 50 | 1,48060 € | 74,03 € |
| 100 | 1,36570 € | 136,57 € |
| 300 | 1,20100 € | 360,30 € |
| 500 | 1,13098 € | 565,49 € |
| 1 000 | 1,04197 € | 1 041,97 € |
| 5 000 | 0,94233 € | 4 711,65 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,79600 € |

