
B84111F0000M116 | |
|---|---|
DigiKey Part Number | 495-3489-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000M116 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 650µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,42000 € | 23,42 € |
| 10 | 19,11700 € | 191,17 € |
| 30 | 17,35033 € | 520,51 € |
| 60 | 16,32050 € | 979,23 € |
| 120 | 15,71717 € | 1 886,06 € |
| Unit Price without VAT: | 23,42000 € |
|---|---|
| Unit Price with VAT: | 28,10400 € |

