
B82792C2474N315 | |
|---|---|
DigiKey Part Number | 495-5770-2-ND - Tape & Reel (TR) 495-5770-1-ND - Cut Tape (CT) 495-5770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82792C2474N315 |
Description | CMC 470UH 600MA 4LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 600mA DCR 220mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82792C2474N315 Models |
Category | DC Resistance (DCR) (Max) 220mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.453" L x 0.413" W (11.50mm x 10.50mm) |
Number of Lines 4 | Height (Max) 0.287" (7.30mm) |
Inductance @ Frequency 470 µH @ 100 kHz | Package / Case Horizontal, 8 Gull Wing |
Current Rating (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,87300 € | 28,73 € |
| 25 | 2,65760 € | 66,44 € |
| 50 | 2,50580 € | 125,29 € |
| 100 | 2,36270 € | 236,27 € |
| 250 | 2,27080 € | 567,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90170 € | 950,85 € |
| 1 000 | 1,85523 € | 1 855,23 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,18800 € |


