4.7 mH @ 10 kHz 4 Line Common Mode Choke Through Hole 100mA DCR 850mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791G0014A016

DigiKey Part Number
495-5757-ND
Manufacturer
Manufacturer Product Number
B82791G0014A016
Description
CMC 4.7MH 100MA 4LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 mH @ 10 kHz 4 Line Common Mode Choke Through Hole 100mA DCR 850mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791G0014A016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Inductance @ Frequency
4.7 mH @ 10 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
850mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.689" W (17.50mm x 17.50mm)
Height (Max)
0.315" (8.00mm)
Package / Case
Horizontal, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,77700 €27,77 €
252,56960 €64,24 €
802,32788 €186,23 €
1602,19513 €351,22 €
3202,07006 €662,42 €
5601,97445 €1 105,69 €
1 0401,95488 €2 033,08 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,04400 €