
B82614R2202A030 | |
|---|---|
DigiKey Part Number | 495-B82614R2202A030-ND |
Manufacturer | |
Manufacturer Product Number | B82614R2202A030 |
Description | CMC 1MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 430mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82614R2202A030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 430mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.827" W (32.50mm x 21.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,10520 € | 52,63 € |
| 50 | 1,98500 € | 99,25 € |
| 100 | 1,87170 € | 187,17 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |

