


B82559A9203A025 | |
|---|---|
DigiKey Part Number | 495-B82559A9203A025-ND |
Manufacturer | |
Manufacturer Product Number | B82559A9203A025 |
Description | FIXED IND 20UH 3.25 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Drum Core, Wirewound Inductor 3.25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A9203A025 Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.25mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.996" L x 0.925" W (25.30mm x 23.50mm) |
Tolerance ±7% | Height - Seated (Max) 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,62400 € | 56,24 € |
| 240 | 4,29663 € | 1 031,19 € |
| 1 200 | 4,28148 € | 5 137,78 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,20800 € |

