


B82498F3121J000 | |
|---|---|
DigiKey Part Number | 495-3433-2-ND - Tape & Reel (TR) 495-3433-1-ND - Cut Tape (CT) 495-3433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3121J000 |
Description | FIXED IND 120NH 440MA 310 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 440 mA 310mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3121J000 Models |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 1.25GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31000 € | 7,75 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,27570 € | 27,57 € |
| 250 | 0,25504 € | 63,76 € |
| 500 | 0,24046 € | 120,23 € |
| 1 000 | 0,22672 € | 226,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18689 € | 560,67 € |
| 6 000 | 0,17624 € | 1 057,44 € |
| 9 000 | 0,17030 € | 1 532,70 € |
| 15 000 | 0,16690 € | 2 503,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |


