
B82496C3479J000 | |
|---|---|
DigiKey Part Number | 495-1839-2-ND - Tape & Reel (TR) 495-1839-1-ND - Cut Tape (CT) 495-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3479J000 |
Description | FIXED IND 4.7NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3479J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,16220 € | 16,22 € |
| 250 | 0,15000 € | 37,50 € |
| 500 | 0,14142 € | 70,71 € |
| 1 000 | 0,13333 € | 133,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10725 € | 429,00 € |
| 8 000 | 0,10114 € | 809,12 € |
| 12 000 | 0,09772 € | 1 172,64 € |
| 20 000 | 0,09360 € | 1 872,00 € |
| 28 000 | 0,09253 € | 2 590,84 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

